Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN2814A-AUCopy
Order Code4383087
Technical Datasheet
Accessory TypeUltra High Performance Cable
For Use WithKeysight 90000 Q-Series Oscilloscopes
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
N2814A-AU is a 65GHz ultra high performance cable. It provides excellent flexibility with high quality measurements to match the performance of 90000 Q-series oscilloscopes. It is a critical companion to 33GHz to 63GHz PrecisionProbe advanced (N2807A) measurements.
- 65GHz typical bandwidth
- 1.85mm male connectors
- 0.6m total cable length
Technical Specifications
Accessory Type
Ultra High Performance Cable
Product Range
-
For Use With
Keysight 90000 Q-Series Oscilloscopes
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4
