Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2,395.000 ($2,634.500) |
Price for:Each
Minimum: 1
Multiple: 1
$2,395.00 ($2,634.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN2812B-AUCopy
Order Code4383086
Technical Datasheet
Accessory TypeHigh Performance I/P Cable
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
N2812B-AU is a 35GHz InfiniiMax III cable. It provides excellent flexibility with high quality measurements to match the performance of 90000 X-series oscilloscope.
- High performance input cable with 2.92mm connectors, 1m length
- Bandwidth is 35GHz (typical), 32GHz (warranted), Tr = 12.4psec (10%-90%)
Technical Specifications
Accessory Type
High Performance I/P Cable
Product Range
-
For Use With
Keysight Infiniium V, 90000 X-Series Oscilloscopes
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6
