Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $189.000 ($207.900) |
Price for:Each
Minimum: 1
Multiple: 1
$189.00 ($207.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN2786A-AUCopy
Order Code4383894
Technical Datasheet
Accessory TypeXY Axis Probe Positioner
For Use WithKeysight 1141A/1153A & InfiniiMax Active Probes, N287xA, 116x, 104xx Series Passive Probes
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
N2786A-AU is a low-cost, easy-to-use XY axis (Two-leg) probe positioner for general-purpose probing applications. It requires no controls to position it into place. Compatible with all of Keysight’s 2.5mm and 5mm passive probes (N2870A-76A, 10073C, 10074C, N2862A, N2863A, 1165A etc) and most other passive probes on the market.
- Three different sized apertures into which various sized probes can be placed
Technical Specifications
Accessory Type
XY Axis Probe Positioner
Product Range
-
For Use With
Keysight 1141A/1153A & InfiniiMax Active Probes, N287xA, 116x, 104xx Series Passive Probes
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12247
