Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7,300.000 ($8,030.000) |
Price for:Each
Minimum: 1
Multiple: 1
$7,300.00 ($8,030.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN2784A-AUCopy
Order Code4383892
Technical Datasheet
Accessory Type1-Arm Probe Positioner
For Use WithKeysight Oscilloscope Probes
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
N2784A-AU is an one-arm probe positioner provides quick and stable X-Y positioning with only a “lift and drop” motion to put the probe in place for PC boards and devices that require hands-free probing. The probe holder employs a weight stabilization technique to keep constant pressure at the probing point so that the probe tip stays in position even when the target board is shaken. The N2784A is compatible with most Keysight oscilloscope probes including InfiniiMax single-ended or differential-browser probes, as well as oscilloscope probes from other vendors.
- Provides quick and stable X-Y positioning with easy-to-manipulate probe arm for hands-free probing
- Consists of one articulated arm with hi-mass base
- Employs weight stabilization technique to keep constant pressure at the probing point
- Compatible with most Keysight and other vendor’s oscilloscope probes
Technical Specifications
Accessory Type
1-Arm Probe Positioner
Product Range
-
For Use With
Keysight Oscilloscope Probes
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.769009
