Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN2783L-AUCopy
Order Code4871429
Product RangeInfiniium Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $14,467.000 ($15,913.700) |
Price for:Each
Minimum: 1
Multiple: 1
$14,467.00 ($15,913.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN2783L-AUCopy
Order Code4871429
Product RangeInfiniium Series
Technical Datasheet
Meter Side ConnectorBNC Plug
Probe Side ConnectorCurrent Clamp
Current Range Max30A
Current Range Min-
For Use WithKeysight Infiniium Oscilloscopes
Product RangeInfiniium Series
SVHCNo SVHC (05-Nov-2025)
Product Overview
N2783L-AU is a 80MHz current probe with 5m cable. It is a high bandwidth, active current probe, featuring flat bandwidth, low noise (2.5mArms) and low circuit insertion loss. Compatible with any oscilloscope with a 1Mohm BNC input, the N2783L current probe offers accurate and reliable solution for measuring DC and AC currents. Because of the split-core design, they can easily clip on and off of a wire in conjunction with the power supply (model N2779A), this probe can be used with any oscilloscope with a high-impedance BNC input.
- 30A maximum continuous current
- 50 A peak maximum peal current(non-continuous)
- Output voltage rate of 0.1 V/A
Technical Specifications
Meter Side Connector
BNC Plug
Current Range Max
30A
For Use With
Keysight Infiniium Oscilloscopes
SVHC
No SVHC (05-Nov-2025)
Probe Side Connector
Current Clamp
Current Range Min
-
Product Range
Infiniium Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.1
