Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN2778A-AUCopy
Order Code4871428
Product RangeInfiniiMode Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $449.000 ($493.900) |
Price for:Pack of 3
Minimum: 1
Multiple: 1
$449.00 ($493.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN2778A-AUCopy
Order Code4871428
Product RangeInfiniiMode Series
Technical Datasheet
Accessory TypeSocketed Tip
Product RangeInfiniiMode Series
SVHCNo SVHC (05-Nov-2025)
Product Overview
N2778A-AU is a socketed tip that enables users to connect the probe directly to 0.1-inch header pins. For best performance, use this tip in differential mode with inputs A and B connected to test nodes. The socketed leads include a damping resistor to achieve flat response across the rated bandwidth.
- Achieve up to 3GHz with the Keysight N2751A / 52A InfiniiMode differential active probes
- Obtain up to 1.5GHz with Keysight's N2750A active differential probe
- Use to connect directly to 0.1" header pins
- Available three tips per package
Technical Specifications
Accessory Type
Socketed Tip
Product Range
InfiniiMode Series
For Use With
Keysight InfiniiMode Series N2750A/51A/52A Differential Active Probes
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
