Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN2777A-AUCopy
Order Code4871427
Product RangeInfiniiMode Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $449.000 ($493.900) |
Price for:Pack of 3
Minimum: 1
Multiple: 1
$449.00 ($493.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN2777A-AUCopy
Order Code4871427
Product RangeInfiniiMode Series
Technical Datasheet
Accessory TypeSolder-In Tip
Product RangeInfiniiMode Series
SVHCNo SVHC (05-Nov-2025)
Product Overview
N2777A-AU is a solder-in tip that solders directly to your test device. The tip includes integrated damping resistors to achieve flat response across the rated bandwidth. For best performance, use this tip in differential mode with inputs A and B connected to test nodes.
- Achieve up to 2.5GHz with Keysight's N2751A / N2752A InfiniiMode differential active probes
- Attain up to 1.5GHz with the Keysight N2750A InfiniiMode differential active probe
- Solder tips directly to test devices or semi-permanent DUT signals
- Available three tips per package
Technical Specifications
Accessory Type
Solder-In Tip
Product Range
InfiniiMode Series
For Use With
Keysight InfiniiMode Series N2750A/51A/52A Differential Active Probes
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
