Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN2776A-AUCopy
Order Code4871426
Product RangeInfiniiMode Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $449.000 ($493.900) |
Price for:Pack of 3
Minimum: 1
Multiple: 1
$449.00 ($493.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN2776A-AUCopy
Order Code4871426
Product RangeInfiniiMode Series
Technical Datasheet
Accessory TypeDifferential Browser Tip
Product RangeInfiniiMode Series
SVHCNo SVHC (05-Nov-2025)
Product Overview
N2776A-AU is an InfiniiMode differential browser tip that allows users to quickly probe the different points in your device. The tip includes integrated damping resistors to achieve flat response across the rated bandwidth.
- Achieve up to 6GHz (warranted), 7GHz (typical) bandwidth with N2752A
- Achieve up to 3.5GHz bandwidth with N2751A
- Achieve up to 1.5GHz bandwidth with N2750A
- Measure differential or single-ended measurement only
- Equipped with adjustable pitch spacing = 0.5mm to 7.5mm
- Comes with three tips in a package
Technical Specifications
Accessory Type
Differential Browser Tip
Product Range
InfiniiMode Series
For Use With
Keysight InfiniiMode Series N2750A/51A/52A Differential Active Probes
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
