Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN2763A-AU
Order Code4383022
Product RangeInfiniiVision 4000 X Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,277.000 ($1,404.700) |
Price for:Each
Minimum: 1
Multiple: 1
$1,277.00 ($1,404.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN2763A-AU
Order Code4383022
Product RangeInfiniiVision 4000 X Series
Technical Datasheet
Accessory TypeRack Mount Kit
For Use WithKeysight 4000 X-Series Oscilloscopes
Product RangeInfiniiVision 4000 X Series
SVHCTo Be Advised
Product Overview
N2763A-AU is a rack mount kit for the 4000 X-series oscilloscopes. The kit installs in less than 1 hour and the rack tray includes a secure pouch for keeping mechanical parts not needed when the scope is rack mounted.
- Width: 482.6mm
- Height: 311.15mm
- Depth: 226.01mm
Technical Specifications
Accessory Type
Rack Mount Kit
Product Range
InfiniiVision 4000 X Series
For Use With
Keysight 4000 X-Series Oscilloscopes
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.871237