Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | N2738A-AUCopy |
| Order Code | 4383805 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $514.000 ($565.400) |
Price for:Each
Minimum: 1
Multiple: 1
$514.00 ($565.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | N2738A-AUCopy |
| Order Code | 4383805 |
| Technical Datasheet | |
| Case Type | Carrying Case |
| Case Colour | Black |
| For Use With | Keysight 1000 Series Portable Oscilloscopes |
| Product Range | - |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
N2738A-AU is a soft carrying case is the perfect way to travel with or store your 1000 X-Series oscilloscope. The case is designed for convenience with padded sides and bottom, as well as a storage pouch for your probes and additional accessories.
- Nylon soft black carrying case with shoulder strap
- Also includes a storage pouch to keep your accessories secure
Technical Specifications
| Case Type | Carrying Case |
|---|---|
| For Use With | Keysight 1000 Series Portable Oscilloscopes |
| SVHC | No SVHC (23-Jan-2024) |
| Case Colour | Black |
|---|---|
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90309000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .483075 |
