
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $17,798.000 ($19,577.800) |
Product Information
Product Overview
N1924A/100/105-AU is a wideband peak power sensor with 2.4mm male connector (option 100) and fixed 1.5M cable length (option 105). This peak power sensor provides peak, peak-to-average ratio, average power, rise time, fall time, maximum power, minimum power and statistical data of peak signals. This is the first sensor to provide internal zero and calibration by integrating a DC reference source and switching circuits into the power sensor. This feature eliminates the multiple connections associated with using an external calibration source, thus minimizing connector wear, test-time, and measurement uncertainty.
- Zero and calibrate while connected to the DUT
- Frequency range from 50MHz to 40GHz
- Wide dynamic range -35dBm to +20dBm for peak power measurements
- Calibration factors, linearity, temperature and bandwidth correction data stored in EEPROM
- Precision 2.4mm male connector as standard
- Sensor cable fixed to sensor
- For use with N1911A/2A P-series power meter
Contents
Power sensor, Power cord, 6ft type A to mini-B USB cable.
Technical Specifications
50MHz to 40GHz
-
-
-35dBm to +20dBm
2.4mm Plug
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
