Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $21,373.950 ($23,511.345) |
Price for:Each
Minimum: 1
Multiple: 1
$21,373.95 ($23,511.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN1921A-AUCopy
Order Code4744824
Technical Datasheet
Test Frequency Range50MHz to 18GHz
Power Measuring Range-30dBm to +20dBm
Measurement Speed1500 readings / second
RF Connector TypeN Type Plug
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
N1921A-AU is a P-series wideband power sensor. This power sensor provides peak, peak-to-average ratio, average power, rise time, fall time, maximum power, minimum power and statistical data of wideband signals.
- Zero and calibrate while connected to the DUT
- Frequency range from 50MHz to 18GHz
- Wide dynamic range from -35dBm to +20dBm for peak power measurements
- Calibration factors, linearity, temperature and bandwidth correction data stored in EEPROM
- Precision type-N male connector as standard
- Sensor cable fixed to sensor
- For use with N1911A/2A P-series power meter
Contents
Power sensor, Power cord, 6ft type A to mini-B USB cable.
Technical Specifications
Test Frequency Range
50MHz to 18GHz
Measurement Speed
1500 readings / second
Product Range
-
Power Measuring Range
-30dBm to +20dBm
RF Connector Type
N Type Plug
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90304000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
