Print Page
N1921A/100/105-AU
RF Power Sensor, AU, 1.5m Fixed Cable Option Length, 50MHz to 18GHz, -30dBm to +20dBm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN1921A/100/105-AUCopy
Order Code4382683
Product RangeP-Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11,901.000 ($13,091.100) |
Price for:Each
Minimum: 1
Multiple: 1
$11,901.00 ($13,091.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN1921A/100/105-AUCopy
Order Code4382683
Product RangeP-Series
Technical Datasheet
Test Frequency Range50MHz to 18GHz
Power Measuring Range-30dBm to +20dBm
Measurement Speed1500 readings / second
RF Connector TypeN Type Plug
Product RangeP-Series
SVHCTo Be Advised
Product Overview
N1921A/100/105-AU is a P-series wideband power sensor with precision type-N connector (option 100) and fixed 1.5M cable length (option 105). This power sensor provides peak, peak-to-average ratio, average power, rise time, fall time, maximum power, minimum power and statistical data of wideband signals.
- Zero and calibrate while connected to the DUT
- Frequency range from 50MHz to 18GHz
- Wide dynamic range -35dBm to +20dBm for peak power measurements
- Calibration factors, linearity, temperature and bandwidth correction data stored in EEPROM
- Precision type-N male connector as standard
- Sensor cable fixed to sensor
- For use with N1911A/2A P-series power meter
Contents
Power sensor, Power cord, 6ft type A to mini-B USB cable.
Technical Specifications
Test Frequency Range
50MHz to 18GHz
Measurement Speed
1500 readings / second
Product Range
P-Series
Power Measuring Range
-30dBm to +20dBm
RF Connector Type
N Type Plug
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90308900
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
