Print Page
N1913B/-005/-300/-C01-AU
RF Power Meter, w/Sensor Cable, Front Calibrator, AU, 0Hz to 120GHz, -70dBm to +44dBm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN1913B/-005/-300/-C01-AUCopy
Order Code4871134
Product RangeEPM Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13,322.000 ($14,654.200) |
Price for:Each
Minimum: 1
Multiple: 1
$13,322.00 ($14,654.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN1913B/-005/-300/-C01-AUCopy
Order Code4871134
Product RangeEPM Series
Technical Datasheet
Test Frequency Range0Hz to 120GHz
Power Measuring Range-70dBm to +44dBm
Measurement Speed200 readings / second
Product RangeEPM Series
SVHCNo SVHC (05-Nov-2025)
Product Overview
N1913B/-005/-300/-C01-AU is a single-channel, PM4-class average power meter with 005 option (include power sensor cable (x1), 11730A length 5ft), 300 option (100 - 240V AC 50/60Hz input frequency) and C01 option (front calibrator, front sensor). It provides repeatable and reliable results for bench/rack and field applications. Increased measurement channels of up to three channels with two additional U2000 Series, U8480 Series, or U2050/60 (except the peak power measurement) X-Series USB power sensors connected using the USB host connection.
- Frequency range from DC to 120GHz (sensor dependent)
- Wide dynamic range of -70 to +44dBm (sensor dependent)
- Go beyond GPIB with LAN LXI-C and USB connectivity
- Backward compatible with N1913/14A EPM Series single/dual-channel average power meters
- Automated frequency/power sweep measurements with the optional external trigger in/out feature
Contents
Power meter, Power cord, 1 x power sensor cable, 6ft Type A to Mini-B USB cable.
Technical Specifications
Test Frequency Range
0Hz to 120GHz
Measurement Speed
200 readings / second
SVHC
No SVHC (05-Nov-2025)
Power Measuring Range
-70dBm to +44dBm
Product Range
EPM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90308900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.2
