Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN1913A-AUCopy
Order Code4383651
Product RangeEPM Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10,325.910 ($11,358.501) |
Price for:Each
Minimum: 1
Multiple: 1
$10,325.91 ($11,358.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN1913A-AUCopy
Order Code4383651
Product RangeEPM Series
Technical Datasheet
Test Frequency Range9kHz to 110GHz
Power Measuring Range-
Measurement Speed400 readings / second
Product RangeEPM Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
N1913A-AU is a single channel power meter compatible with all N8480, 8480, U2000 Series and E-series sensors (except the E9320 family). BenchVue software license (BV0007B) is included, which makes it simple to connect, control instruments, and automate test sequences.
- Frequency range of 9KHz to 110GHz (sensor dependent)
- Wide dynamic range of -70 to +44dBm (sensor dependent)
- Go beyond GPIB with LAN LXI-C and USB connectivity
- Code-compatible with E4418/19B power meters* and 436A/37B/38A power meters (option 200)
- Up to 3 x channels with two additional U2000 series power sensors connected using optional USB hosts
- Automated frequency/power sweep measurements with the optional external trigger in/out feature
Contents
Single-channel average power meter, Power cord, 1 x Power sensor cable, 1.5m (5ft), 6ft type A to mini-B USB cable.
Technical Specifications
Test Frequency Range
9kHz to 110GHz
Measurement Speed
400 readings / second
SVHC
No SVHC (23-Jan-2024)
Power Measuring Range
-
Product Range
EPM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90308900
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.989512
