Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN1911A-AUCopy
Order Code4383649
Product RangeP Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $23,743.000 ($26,117.300) |
Price for:Each
Minimum: 1
Multiple: 1
$23,743.00 ($26,117.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN1911A-AUCopy
Order Code4383649
Product RangeP Series
Technical Datasheet
Test Frequency Range-
Power Measuring Range-35dBm to +20dBm
Measurement Speed-
Product RangeP Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
N1911A-AU P-Series single channel power meter provides a measurement frequency range from 50MHz to 40GHz. The P-series power meters are supported by the Keysight BenchVue software. BenchVue makes it easy to control your power meter to log data and visualize measurements in a wide array of display options without any programming. Simply connect the sensor to your PC installed BenchVue BV0007B Power Meter/Sensor Control and Analysis app to perform complex pulse analysis and standard average power measurement.
- 30MHz video bandwidth
- Single shot real time capture at 100Msample/s per second
- Key measurements: - peak, average, peak-to-average ratio, rise time, fall time and pulse width
- 22 predefined formats: WiMAX, DME, HSDPA
- One screen view for pulse measurement analysis: auto scale, auto gate, rise/fall time, duty cycle
- Internal zeroing and calibration while connecting to the DUT
- High speed complementary cumulative distribution function (CCDF) statistical analysis
Technical Specifications
Test Frequency Range
-
Measurement Speed
-
SVHC
No SVHC (23-Jan-2024)
Power Measuring Range
-35dBm to +20dBm
Product Range
P Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90308900
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.350288
