Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3,895.000 ($4,284.500) |
Price for:1 Set
Minimum: 1
Multiple: 1
$3,895.00 ($4,284.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN1425B-AUCopy
Order Code4871087
Technical Datasheet
Test Connector Type AInterlock, Triaxial, BNC Connector
Test Connector Type B-
Voltage Rating1kV
Current Rating-
Insulator Colour-
Lead Length - Metric3m
Lead Length - Imperial9.84ft
Product Range-
SVHCNo SVHC (05-Nov-2025)
Product Overview
N1425B-AU is a low noise test-leads for N1413 with B2980 Series. It is designed to operate specifically with the B2985B/87B. It can hold DUTs with large terminals being used with the N1426C. The N1426A with the N1425B is available for measurements of small DUTs such as PC boards or IC sockets. The N1426B with the N1425B enables the construction of simple custom-made test leads. The N1413A high resistance meter fixture adapter is also required to connect the N1425B to the B2985B/87B. Electrical noise effects are reduced by the employment of shielded cables and as a result, high resistance up to 100Gohm can be measured accurately.
- Low noise test leads with 3m length to support voltage up to 1,000V
- A built-in interlock circuit enables safe high voltage measurements
Technical Specifications
Test Connector Type A
Interlock, Triaxial, BNC Connector
Voltage Rating
1kV
Insulator Colour
-
Lead Length - Imperial
9.84ft
SVHC
No SVHC (05-Nov-2025)
Test Connector Type B
-
Current Rating
-
Lead Length - Metric
3m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8
