Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN1254A-522-AUCopy
Order Code4383546
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2,172.000 ($2,389.200) |
Price for:Each
Minimum: 1
Multiple: 1
$2,172.00 ($2,389.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN1254A-522-AUCopy
Order Code4383546
Technical Datasheet
Test Connector Type ABanana Plug
Test Connector Type BBanana Plug
Lead Length - Imperial9.8"
Lead Length - Metric250mm
Insulator ColourYellow
Current Rating1.5kA
Voltage Rating3kV
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
N1254A-522-AU is a 1500A ultra high current banana to banana cable. The N1265A-010 500A ultra high current 3-pin inline package socket module is furnished with these cables.
- Max voltage and current are 3KV and 1500A
Contents
2 x banana to banana cable.
Technical Specifications
Test Connector Type A
Banana Plug
Lead Length - Imperial
9.8"
Insulator Colour
Yellow
Voltage Rating
3kV
SVHC
No SVHC (23-Jan-2024)
Test Connector Type B
Banana Plug
Lead Length - Metric
250mm
Current Rating
1.5kA
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):500
