Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN1254A-509-AUCopy
Order Code4383545
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $232.000 ($255.200) |
Price for:Each
Minimum: 1
Multiple: 1
$232.00 ($255.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN1254A-509-AUCopy
Order Code4383545
Technical Datasheet
Test Connector Type ABanana Plug
Test Connector Type BBanana Plug
Lead Length - Imperial9.8"
Lead Length - Metric250mm
Insulator ColourBlack
Current Rating40A
Voltage Rating3kV
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
N1254A-509-AU is a black connection wire supports 40A current, but does not support 500A/1500A current flow on the N1265A ultra high current expander/fixture.
- Maximum voltage and current is 3KV and 40A
- Cable length is 250mm
Technical Specifications
Test Connector Type A
Banana Plug
Lead Length - Imperial
9.8"
Insulator Colour
Black
Voltage Rating
3kV
SVHC
No SVHC (23-Jan-2024)
Test Connector Type B
Banana Plug
Lead Length - Metric
250mm
Current Rating
40A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):50
