
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $62,319.430 ($68,551.373) |
Product Information
Product Overview
MSOX6004JIT-AU is an InfiniiVision high-speed / Jitter "Best" application bundle. Testing for timing margins and unwanted jitter in high-speed digital systems requires oscilloscopes with fast sample rates, active probes, and automated jitter analysis with software clock recovery. Keysight’s InfiniiVision oscilloscope High-Speed / Jitter Best Bundle provides these critical measurement tools to help you perform jitter analysis on your high-speed serial buses.
Contents
MSOX6004A 4+16-channel, 1GHz mixed-signal oscilloscope, DSOX6004A-02G 2.5GHz bandwidth option, D6000BDLB ultimate bundle software option, DSOX6WAVEGEN2 2-channel function / arbitrary waveform generator, N2751A 3.5GHz differential active probe.
Technical Specifications
MSOX6004A, DSOX6004A-02G, D6000BDLB Ultimate Bundle S/W, DSOX6WAVEGEN3, Differential Active Probe
No SVHC (23-Jan-2024)
InfiniiVision 6000 X Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
