
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2,229.000 ($2,451.900) |
Product Information
Product Overview
L7222C-161-AU is a L series L7222C coaxial transfer switch. This L7222C 4-port coaxial transfer switch offers flexibility in simplification of design in signal routing and conditioning applications. The L7222C can be used in a variety of applications, such as switching two inputs and two outputs, signal reversal switching or as a drop-out switch. Innovative design and careful process control mean the L7222C meets the requirements for highly repeatable switching elements in test instruments and switching interfaces. It offers exceptional insertion loss repeatability, reducing sources of random errors in the measurement path and improving measurement uncertainty. Switch life is a critical consideration in production test systems, satellite and antenna monitoring systems, and test instrumentation. The longevity of these switches increases system uptime and lowers the cost of ownership by reducing calibration cycles and switch maintenance.
- Available with option (161):
- 60V max withstand voltage, 100mA max current capacity, 50 ohm nominal/impedance
- Insertion loss: 0.2dB + 0.025 x frequency (GHz)
- Isolation: 110dB–2.0 x frequency (GHz)
- Life: 2,000,000 cycles minimum
- Switching speed : 15ms maximum
- SWR 1.1 max DC to 2GHz, 1.65 max 20 to 26.5GHz
- Insertion loss repeatability less than 0.03dB typical
- SMA (f) connector
- Operating temperature range from -25 to 75°C
Technical Specifications
Coaxial Transfer Switch
0.8625dB
SMA Female
No SVHC (04-Feb-2026)
26.5GHz
57dB
L Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
