Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoL7106A/-024/-100
Order Code4906571
Product RangeL Series
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2,858.930 ($3,144.823) |
Price for:Each
Minimum: 1
Multiple: 1
$2,858.93 ($3,144.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoL7106A/-024/-100
Order Code4906571
Product RangeL Series
Technical Datasheet
Frequency4GHz
Insertion Loss0.36dB
Isolation90dB
Connector TypeSMA Female
Product RangeL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency
4GHz
Isolation
90dB
Product Range
L Series
Insertion Loss
0.36dB
Connector Type
SMA Female
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85365019
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.75