| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $20,387.000 ($22,425.700) |
Product Information
Product Overview
L2053XA/100/U2034A-AU is a LAN power sensor with option 100 and U2034A LAN cable 5ft (1.5m). L2053XA is a fast, accurate and wide dynamic range 10MHz to 33GHz LAN average power sensor. This sensor offers very accurate and repeatable power measurements for any modulated signal and comes with a super-fast measurement speed of 50,000 readings/sec, which enables higher manufacturing throughput. Users can also save time and reduce measurement uncertainty with the internal zero and calibration function. It is supported by the Keysight BenchVue software. BenchVue makes it easy to control your power meter to log data and visualize measurements in a wide array of display options without any programming. Simply connect the sensor to your PC installed BenchVue BV0007B Power Meter/Sensor Control and Analysis app to perform average power measurement and analysis.
- LAN connectivity with a wide dynamic range of -70 to +26dBm for small signal measurements
- Real-time measurement with zero dead time to ensure every single continuous pulse is measured
- Average mode time-selectivity function
- Internal zero and automatic calibration saves time and reduces measurement uncertainty
- 3.5 mm (male) connector
Contents
LAN power sensor, LAN cable 5ft (1.5m), 2 x BNC male to SMB female trigger cable 50 ohm, 1.5m, Certificate of calibration.
Technical Specifications
10MHz to 33GHz
50000 readings / second
L2050X Series
-70dBm to +26dBm
3.5mm Plug
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate