
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $62,879.000 ($69,166.900) |
Product Information
Product Overview
J7205A/-002 is a multi-channel (5-channels) attenuation control unit. It is a solution for signal attenuation and conditioning of up to 5 devices under test (DUT). Operating frequency from DC to 6GHz, with 121dB, 1dB steps. Exceptional 0.03dB insertion loss repeatability per section for the entire 5 million cycles and excellent attenuation accuracy and flatness, the J7205A reduces the cost of ownership and provides the best measurement accuracy. Designed for a standard full rack, 2-unit-high form factor, the J7205A allows flexibility in control, operation, and remote triggering through LAN, GPIB with multiple programming language supportabilities. The J7205A is ideal for design validation and manufacturing of multi-channel multi-technology wireless components and devices in the receiver sensitivity test.
- 0.03dB insertion loss repeatability over 5M cycles ensures accuracy and fewer calibrations
- Excellent attenuation accuracy and flatness ensures precise measurements
- Multi-channel attenuation path up to 5-channels enables multi-DUT measurements at one time
- LAN and GPIB interfaces with soft front panel enable easy connectivity, programming, and control
Technical Specifications
Attenuation Control Unit
-
Keysight RF and Microwave Test Equipments
No SVHC (25-Jun-2025)
6GHz
1W
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
