Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoEL4925A-AUCopy
Order Code4850760
Product RangeEL4900 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13,278.000 ($14,605.800) |
Price for:Each
Minimum: 1
Multiple: 1
$13,278.00 ($14,605.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoEL4925A-AUCopy
Order Code4850760
Product RangeEL4900 Series
Technical Datasheet
Product RangeEL4900 Series
Power Rating2kW
DC Load TypeProgrammable
Operating Voltage Min0V
Operating Voltage Max500V
Operating Current Max12A
Manufacturer Warranty-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EL4925A-AU is a regenerative DC electronic load that sinks up to 4 kW of electrical power, making it ideal for testing energy storage systems and power converters. Unlike traditional electronic loads that dissipate energy as heat, raising rack temperatures and potentially affecting measurement accuracy, it regenerates that energy and feeds it back to the grid, helping you avoid additional cooling costs. The EL4925A is a compact 1U-high package helping you save energy, minimize floor space, and shorten integration time.
- Programmable single-output regenerative DC electronic load
- Operate stably up to 500V, ±24A, 4kW
- Scale load capacity with up to 16 parallel units
- Allow input sequencing via turn-on/off delay configuration
- Protect against over-voltage, over-current, over-power, over-temperature, and power grid detection
- Create complex waveforms with built-in arbitrary waveform support
- Connect via the front USB host connector
- Connect easily with a full suite of industrial interfaces: LAN, USB, and CAN
Technical Specifications
Product Range
EL4900 Series
DC Load Type
Programmable
Operating Voltage Max
500V
Manufacturer Warranty
-
Power Rating
2kW
Operating Voltage Min
0V
Operating Current Max
12A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):18
