EDUX1052A-AU
Digital Oscilloscope, InfiniiVision 1000 X Series, 2 Analogue, 1 Ext Trigger, 50 MHz, 1 GSPS

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | EDUX1052A-AUCopy |
| Order Code | 438253801 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $826.910 ($909.601) |
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | EDUX1052A-AUCopy |
| Order Code | 438253801 |
| Technical Datasheet | |
| Bandwidth | 50MHz |
| Sampling Rate | 1GSPS |
| Calculated Rise Time | 7ns |
Product Overview
EDUX1052A-AU is a 2 channels, 50MHz oscilloscope. Engineered to give quality and industry-proven technology. It is easy to get professional measurements and accessible expertise at fingertips. Test quickly and easily with a simple, intuitive user-interface and built-in help and training signals. Get professional-level functionality with industry-leading software analysis including standard serial bus analysis for the most popular serial bus standards, and 6-in-1 instrument integration.
- 7inch TFT LCD WVGA display
- 1GSa/s maximum sample rate
- 200,000 points (all channels) maximum memory depth
- Features integrated digital voltmeter, frequency counter and built-in training signals
- Features frequency counter
- Features built-in training signals
- Waveform math such as add, subtract, multiply, divide, FFT (magnitude and phase), low pass filter
- 14 amplitude, 14 timing, and 4 pulse count automatic measurements
- USB 2.0 (host and device), LAN connectivity
Contents
Oscilloscope, Standard 3 yr warranty (90 days for unserialized accessories), 5-yr calibration period with certificate, Standard secure erase, Two N2142A 75MHz 10:1/1:1 switchable passive probes, Built-in help in multiple languages, Interface language support GUI (English, Simplified Chinese, Traditional Chinese, Japanese, Korean, German, French, Spanish, Russian, Portuguese, Thai, Polish, Italian, Czech, and Turkish), Localized power cord.
Technical Specifications
| Bandwidth | 50MHz |
|---|---|
| Calculated Rise Time | 7ns |
| Sampling Rate | 1GSPS |
|---|
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90302000 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.814368 |
