Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoEDU36311A-AU
Order Code438280602
Product RangeSmart Bench Essentials Series
Your Part Number
Technical Datasheet
10 total stock globally
10 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,684.450 ($1,852.895) |
Price for:Each
Minimum: 1
Multiple: 1
$1,684.45 ($1,852.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoEDU36311A-AU
Order Code438280602
Product RangeSmart Bench Essentials Series
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs3 Output
Output Voltage Min-
Output Voltage Max6V
Output Current Min-
Output Current Max5A
Power Rating90W
Supply Voltage Min-
Supply Voltage Max-
Manufacturer Warranty3 Years
Product RangeSmart Bench Essentials Series
Plug TypeAU
SVHCTo Be Advised
Product Overview
EDU36311A-AU is a triple-output power supply has a compact design to fit anywhere on your bench. Monitor all your outputs simultaneously from any angle with its 7-inch colour display. Each output is independent connect your outputs in a series for higher voltage, in parallel for additional current, or stack to provide 0 to ±30V. A sequencing feature enables and disables outputs in a set pattern. You can now activate the control logic before applying power to the rest of your device.
- Triple output model with two channels up to 30V and one channel up to 6V
- Low output ripple and noise
- Excellent programming / readback accuracy
- Exceptional line / load regulation
- Superior over-voltage, over-current, and over-temperature protection
- Low acoustic noise
- Individual knobs for voltage and current
- Flexible connection using LAN (LXI) or USB
- Keysight's PathWave BenchVue power supply software for remote control and data logging
Contents
DC power supply, AC power cord (based on destination country), Connector kit (P/N: E36312-89001).
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
-
Output Current Min
-
Power Rating
90W
Supply Voltage Max
-
Product Range
Smart Bench Essentials Series
SVHC
To Be Advised
No. of Outputs
3 Output
Output Voltage Max
6V
Output Current Max
5A
Supply Voltage Min
-
Manufacturer Warranty
3 Years
Plug Type
AU
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.443104