Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | EDU33212A-AUCopy |
| Order Code | 438273701 |
| Product Range | Smart Bench Essentials Series |
| Your Part Number | |
| Technical Datasheet |
1 total stock globally
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,819.240 ($2,001.164) |
Price for:Each
Minimum: 1
Multiple: 1
$1,819.24 ($2,001.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | EDU33212A-AUCopy |
| Order Code | 438273701 |
| Product Range | Smart Bench Essentials Series |
| Technical Datasheet | |
| Signal Generator Type | Function |
| No. of Channels | 2 Channel |
| Product Range | Smart Bench Essentials Series |
| Bandwidth | 20MHz |
| Signal Generator Modulation | AM, BPSK, FM, FSK, PM, PWM |
| Manufacturer Warranty | - |
| Plug Type | AU |
| SVHC | To Be Advised |
Product Overview
EDU33212A-AU is a EDU33210 series, 2 channel, 20MHz function/arbitrary waveform generator. It offers the standard signals and features you expect such as modulation, sweep, and burst. It also provides features that give you the capabilities and flexibility you need to get your job done quickly, no matter how complex. An intuitive, information-packed front-panel interface enables you to easily recall where you left off when your attention is focused elsewhere.
- Use the signature 7inch colour display for simultaneous parameter set-up, signal viewing and editing
- Get six built-in modulation type and 17 popular waveform to simulate typical application for testing
- Acquire 16bit arbitrary waveform capability with memory up to 8M samples per channel
- Begin using the USB and LAN IO interface for remote connectivity
- Receive Keysight's PathWave BenchVue software to enable PC control
- Continuous, modulate, frequency sweep, gated burst operating modes
- Simple set up and operation
- Signal integrity outputting the signals you expect
- Intuitive front panel
- Function keys, soft keys and numeric keypad
Contents
Waveform generator, AC power cord.
Technical Specifications
| Signal Generator Type | Function |
|---|---|
| Product Range | Smart Bench Essentials Series |
| Signal Generator Modulation | AM, BPSK, FM, FSK, PM, PWM |
| Plug Type | AU |
| No. of Channels | 2 Channel |
|---|---|
| Bandwidth | 20MHz |
| Manufacturer Warranty | - |
| SVHC | To Be Advised |
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85432000 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.782617 |
