Print Page
E9323A-AU
RF Power Sensor, 50MHz to 6GHz, -40dBm to +20dBm, 1000 readings / second, N Type Plug, E Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE9323A-AUCopy
Order Code4382672
Product RangeE Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9,542.000 ($10,496.200) |
Price for:Each
Minimum: 1
Multiple: 1
$9,542.00 ($10,496.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE9323A-AUCopy
Order Code4382672
Product RangeE Series
Technical Datasheet
Test Frequency Range50MHz to 6GHz
Power Measuring Range-40dBm to +20dBm
Measurement Speed1000 readings / second
RF Connector TypeN Type Plug
Product RangeE Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
E9323A-AU is a power sensor that has a 5MHz video bandwidth and is ideal for time-gated peak, average and peak-to-average ratio power measurements on W-CDMA wireless formats such as CDMA2000.
- 5MHz video bandwidth, ideal for W-CDMA and CDMA2000 applications
- Fast measurement speed, up to 1000 corrected readings per second, via the GPIB
- Wide dynamic range
- Calibration factors, linearity, temperature and bandwidth correction stored in EEPROM
- Precision type-N connector as standard
- Operates with the EPM-P (E4416A/ 17A) series and P-Series (N1911A/ 12A) power meters
Contents
1 x E9323A peak and average power sensor, 1 x Keysight technical support - 3 years, 1 x return to Keysight warranty - 3 years, 1 x warranty, 3mth for included accessories.
Technical Specifications
Test Frequency Range
50MHz to 6GHz
Measurement Speed
1000 readings / second
Product Range
E Series
Power Measuring Range
-40dBm to +20dBm
RF Connector Type
N Type Plug
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90308900
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
