Print Page
E9301A-AU
RF Power Sensor, 10MHz to 6GHz, -60dBm to +20dBm, 400 readings / second, N Type Plug, E Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE9301A-AUCopy
Order Code4382666
Product RangeE Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5,404.000 ($5,944.400) |
Price for:Each
Minimum: 1
Multiple: 1
$5,404.00 ($5,944.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE9301A-AUCopy
Order Code4382666
Product RangeE Series
Technical Datasheet
Test Frequency Range10MHz to 6GHz
Power Measuring Range-60dBm to +20dBm
Measurement Speed400 readings / second
RF Connector TypeN Type Plug
Product RangeE Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
E9301A-AU is a E-series average power sensor measures average power over the frequency range 10MHz to 6GHz and power range -60 to +20dBm (80dB dynamic range).
- Measure the average power of all modulation formats
- High maximum power specification
- Low SWR for reducing mismatch uncertainty
- Calibration factors, linearity and temperature compensation data stored in EEPROM
- Fast measurement speeds (up to 400 readings per second with the Keysight E4416A)
- Compatible with EPM, EPM-P and P-series power meters
Technical Specifications
Test Frequency Range
10MHz to 6GHz
Measurement Speed
400 readings / second
Product Range
E Series
Power Measuring Range
-60dBm to +20dBm
RF Connector Type
N Type Plug
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90308900
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
