Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE9300H-AUCopy
Order Code4382665
Product RangeE Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7,581.000 ($8,339.100) |
Price for:Each
Minimum: 1
Multiple: 1
$7,581.00 ($8,339.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE9300H-AUCopy
Order Code4382665
Product RangeE Series
Technical Datasheet
Test Frequency Range10MHz to 18GHz
Power Measuring Range-50dBm to +30dBm
Measurement Speed400 readings / second
RF Connector TypeN Type Plug
Product RangeE Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
E9300H-AU is a E-series average power sensor measures average power over the frequency range 10MHz to 18GHz and power range -50 to +30dBm (80dB dynamic range).
- Measure the average power of all modulation formats
- High maximum power specification
- Low SWR for reducing mismatch uncertainty
- Calibration factors, linearity and temperature compensation data stored in EEPROM
- Compatible with EPM, EPM-P and P-series power meters
Technical Specifications
Test Frequency Range
10MHz to 18GHz
Measurement Speed
400 readings / second
Product Range
E Series
Power Measuring Range
-50dBm to +30dBm
RF Connector Type
N Type Plug
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90308900
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.329535
