Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE9300A/100-AUCopy
Order Code4382662
Product RangeE Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6,797.000 ($7,476.700) |
Price for:Each
Minimum: 1
Multiple: 1
$6,797.00 ($7,476.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE9300A/100-AUCopy
Order Code4382662
Product RangeE Series
Technical Datasheet
Test Frequency Range10MHz to 18GHz
Power Measuring Range-60dBm to +20dBm
Measurement Speed400 readings / second
RF Connector TypeN Type Plug
Product RangeE Series
SVHCTo Be Advised
Product Overview
E9300A/100-AU is a E-Series average power sensor which measures average power over the frequency range 10MHz to 18GHz and power range from -60 to +20dBm (80dB dynamic range).
- Measure the average power of all modulation formats
- High maximum power specification
- Low SWR for reducing mismatch uncertainty
- Calibration factors, linearity and temperature compensation data stored in EEPROM
- Fast measurement speeds (up to 400 readings per second with the E4416A)
- Compatible w EPM (N1913A/ 14A, E4418B/ 19B), EPM-P (E4416A/ 17A), P-series (N1911A/12A) power meters
Technical Specifications
Test Frequency Range
10MHz to 18GHz
Measurement Speed
400 readings / second
Product Range
E Series
Power Measuring Range
-60dBm to +20dBm
RF Connector Type
N Type Plug
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90308900
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
