Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12,321.000 ($13,553.100) |
Price for:Each
Minimum: 1
Multiple: 1
$12,321.00 ($13,553.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE5406A-AUCopy
Order Code4383533
Technical Datasheet
No. of Channels34 Channels (32 Data + 2 Clock)
Data Rate Max4Mbps
Signal Amplitude Min250mV
Input Capacitance0.7pF
Connection to Target BoardPro Series Soft Touch Footprint
For Use WithU4164A, U4154A/B, 16850A, 16962A, 16951B, 16950A/B, 16760A, 16756A Series Portable Logic Analysers
Product Range-
SVHCNo SVHC (23-Jan-2024)
Input Signal Frequency Max-
Operating Voltage Range-
Product Overview
E5406A-AU is a single-ended connectorless probe provides a convenient, reliable means of probing your target system without the need for a connector.
- 34 channels: 32 single-ended data, 2 single-ended or differential clock
- Less than 0.7pF equivalent load capacitance
- Greater than 2.5Gb/s maximum data rate
- Measure signals with as little as 250mV p-p signal amplitude
- Requires up-front design of pro series soft touch connectorless footprint on PC board
- Top-side retention module eliminates need to access back of the board
- Compatible with logic analysers with 90-pin cable connectors logic analyser cable connectors
Technical Specifications
No. of Channels
34 Channels (32 Data + 2 Clock)
Signal Amplitude Min
250mV
Connection to Target Board
Pro Series Soft Touch Footprint
Product Range
-
Input Signal Frequency Max
-
Data Rate Max
4Mbps
Input Capacitance
0.7pF
For Use With
U4164A, U4154A/B, 16850A, 16962A, 16951B, 16950A/B, 16760A, 16756A Series Portable Logic Analysers
SVHC
No SVHC (23-Jan-2024)
Operating Voltage Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592
