Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE5061B/3L5-AUCopy
Order Code4383663
Product RangeENA Vector
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $96,405.000 ($106,045.500) |
Price for:Each
Minimum: 1
Multiple: 1
$96,405.00 ($106,045.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE5061B/3L5-AUCopy
Order Code4383663
Product RangeENA Vector
Technical Datasheet
Vector Network Analyzer TypeBenchtop
Test Frequency Range5Hz to 3GHz
Sensitivity dBm-
Manufacturer Warranty3 Years
Product RangeENA Vector
Plug TypeAU
SVHCTo Be Advised
Product Overview
E5061B/3L5-AU is an ENA Series LF-RF network analyser with DC bias source, 5Hz to 30MHz. It is a general-purpose network analyser with comprehensive functionality to support network and impedance measurements for electronic devices from LF to RF. The E5061B is the ideal solution for applications in industries such as wireless communications, aerospace and defence, computer, medical, automotive, CATV, plus many more.
- 50 ohm S-parameter test set
- Gain-phase test port (1Mohm/50 ohm inputs)
Technical Specifications
Vector Network Analyzer Type
Benchtop
Sensitivity dBm
-
Product Range
ENA Vector
SVHC
To Be Advised
Test Frequency Range
5Hz to 3GHz
Manufacturer Warranty
3 Years
Plug Type
AU
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90308400
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):18
