Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE5061B/3L3-AUCopy
Order Code4383661
Product RangeE5061B ENA Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $70,691.000 ($77,760.100) |
Price for:Each
Minimum: 1
Multiple: 1
$70,691.00 ($77,760.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE5061B/3L3-AUCopy
Order Code4383661
Product RangeE5061B ENA Series
Technical Datasheet
Vector Network Analyzer TypePC Based
Test Frequency Range5Hz to 500MHz
Sensitivity dBm-
Manufacturer Warranty3 Years
Product RangeE5061B ENA Series
Plug TypeAU
SVHCTo Be Advised
Product Overview
E5061B/3L3-AU is an ENA series LF-RF network analyser with DC bias source, 5Hz to 500MHz. It is a general-purpose network analyser with comprehensive functionality to support network and impedance measurements for electronic devices from LF to RF. The E5061B is the ideal solution for applications in industries such as wireless communications, aerospace and defence, computer, medical, automotive, CATV, plus many more.
- 50 ohm S-parameter test set
- Gain-phase test port (1Mohm/50 ohm inputs)
Contents
E5061B ENA vector network analyser, E5061B ENA vector network analyser installation guide, CD ROM IO libraries, Power cable, Certificate of calibration.
Technical Specifications
Vector Network Analyzer Type
PC Based
Sensitivity dBm
-
Product Range
E5061B ENA Series
SVHC
To Be Advised
Test Frequency Range
5Hz to 500MHz
Manufacturer Warranty
3 Years
Plug Type
AU
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90308400
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):18
