Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE4413A/-100-AU
Order Code4871094
Product RangeE-Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12,359.740 ($13,595.714) |
Price for:Each
Minimum: 1
Multiple: 1
$12,359.74 ($13,595.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE4413A/-100-AU
Order Code4871094
Product RangeE-Series
Technical Datasheet
Test Frequency Range50MHz to 26.5GHz
Power Measuring Range-70dBm to +20dBm
Measurement Speed400 readings / second
RF Connector Type3.5mm Plug
Product RangeE-Series
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Test Frequency Range
50MHz to 26.5GHz
Measurement Speed
400 readings / second
Product Range
E-Series
Power Measuring Range
-70dBm to +20dBm
RF Connector Type
3.5mm Plug
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90308900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6