Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE4412A/-100-AUCopy
Order Code4871093
Product RangeE-Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4,905.000 ($5,395.500) |
Price for:Each
Minimum: 1
Multiple: 1
$4,905.00 ($5,395.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE4412A/-100-AUCopy
Order Code4871093
Product RangeE-Series
Technical Datasheet
Test Frequency Range50MHz to 18GHz
Power Measuring Range-70dBm to +20dBm
Measurement Speed400 readings / second
RF Connector TypeN Type Plug
Product RangeE-Series
SVHCNo SVHC (05-Nov-2025)
Product Overview
E4412A/-100-AU is a E-Series wide dynamic range power sensor. The E4412A CW power sensor measures average power over the frequency range 10MHz to 18GHz and power range -70 to +20dBm (90dB dynamic range).
- Fast measurement speed, up to 400 readings per second
- Calibration factors, linearity, and temperature compensation data are stored in EEPROM
- Excellent SWR for reducing mismatch uncertainty
- Accurate calibration and traceability to NIST
- Compatible with EPM (N1913B/14B/13A/14A, E4418B/19B), EPM-P (E4416A/17A), N1911A/12A power meters
- Type-N (male) connector
Technical Specifications
Test Frequency Range
50MHz to 18GHz
Measurement Speed
400 readings / second
Product Range
E-Series
Power Measuring Range
-70dBm to +20dBm
RF Connector Type
N Type Plug
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90303370
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6
