Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $980.040 ($1,078.044) |
Price for:Each
Minimum: 1
Multiple: 1
$980.04 ($1,078.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE364SNP-AU
Order Code4744784
Technical Datasheet
Accessory TypeSeries and Parallel Kit
For Use WithKeysight E36441A Power Supplies
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
E364SNP-AU is a series and parallel kit that works with the E36441A series power supplies, enabling safe and easy series or parallel connections. With this kit, you can do the following: Combine all four channels into a single output, providing up to 128V or 40A with a total power of 400W, skip manual wired connections and instrument configuration sets and Switch easily between parallel and series modes for extended voltage or current ranges.
- Seamless series and parallel connections for higher power output
Technical Specifications
Accessory Type
Series and Parallel Kit
Product Range
-
For Use With
Keysight E36441A Power Supplies
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85049090
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1