Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE3632A-1CP-AU
Order Code4383017
Product RangeE363xA Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $155.000 ($170.500) |
Price for:Each
Minimum: 1
Multiple: 1
$155.00 ($170.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE3632A-1CP-AU
Order Code4383017
Product RangeE363xA Series
Technical Datasheet
Accessory TypeRack Mount Kit
For Use WithKeysight E3632A 120 W Power Supplies
Product RangeE363xA Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
E3632A-1CP-AU is a rack mount kit with handles for E3632A programmable DC power supply.
Technical Specifications
Accessory Type
Rack Mount Kit
Product Range
E363xA Series
For Use With
Keysight E3632A 120 W Power Supplies
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2
