Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE3620A-AUCopy
Order Code4382777
Product RangeE3600 Series
Your Part Number
2 total stock globally
2 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2,257.000 ($2,482.700) |
Price for:Each
Minimum: 1
Multiple: 1
$2,257.00 ($2,482.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE3620A-AUCopy
Order Code4382777
Product RangeE3600 Series
Technical Datasheet
Power Supply Output TypeFixed
No. of Outputs2 Output
Output Voltage Min0V
Output Voltage Max25V
Output Current Min0A
Output Current Max1A
Power Rating50W
Supply Voltage Min103.5VAC
Supply Voltage Max253VAC
Manufacturer Warranty3 Years
Product RangeE3600 Series
Plug TypeAU
SVHCTo Be Advised
Product Overview
E3620A-AU is a 50W dual-output non-programmable DC power supply. It is a small, compact size power supply for bench use features low-noise and excellent regulation and overload indicator to monitor output.
- 2 x 25V, 1A output rating
- Load and line regulation <lt/> 0.01% + 2mV
- Ripple & noise from 20Hz to 20MHz of normal mode voltage rms: 350µV, peak-to-peak: 1.5mV
- Meter accuracy of ±0.5% + 2 counts at 25°C ±5°C
- Common mode current <lt/> 1μArms
- Features isolated dual outputs, 10 turn pots CV, CL
- Size is 88.1mm H x 212.3mm W x 392.4mm D
- 3 year warranty
Contents
DC power supply, Product reference CD, power cord.
Technical Specifications
Power Supply Output Type
Fixed
Output Voltage Min
0V
Output Current Min
0A
Power Rating
50W
Supply Voltage Max
253VAC
Product Range
E3600 Series
SVHC
To Be Advised
No. of Outputs
2 Output
Output Voltage Max
25V
Output Current Max
1A
Supply Voltage Min
103.5VAC
Manufacturer Warranty
3 Years
Plug Type
AU
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.75
