
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $886.000 ($974.600) |
Product Information
Product Overview
E36150ADVU-AU is an advance features of Scope View and AWG capabilities. The E36150 series offers an upgrade option E36150ADVU to provide scope view features that function as a built-in oscilloscope. The scope view is a great tool to capture the in-depth details of current, voltage and power waveforms in the time domain. This enables precise analysis of dynamic transient behaviours, including pulses of current loading, peak demands, dropouts, rise times, and other DC transients and disturbances in your DUT. The arbitrary waveform generator (AWG) is included in the E36150ADVU upgrade option that enhances the LIST mode programming functionality from 100 to 512 set points as well as allowing arbitrary waveform output. The users can precisely modulate the DC power output by defining each point of the voltage or current waveforms. You can define up to 512 set points with configurable dwell time, thus allowing you to simulate or emulate specific application scenarios easily.
Technical Specifications
Advance Features of Scope View and AWG Capabilities
E36150 Series
Keysight E36150 Series Bench Power Supply
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
