Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE3600A-100-AUCopy
Order Code4383484
Product RangeE3600 Series
Your Part Number
7 total stock globally
7 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $33.480 ($36.828) |
Price for:Each
Minimum: 1
Multiple: 1
$33.48 ($36.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE3600A-100-AUCopy
Order Code4383484
Product RangeE3600 Series
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug
Test Connector Type BHook Clip
Voltage Rating60V
Current Rating5A
Insulator ColourBlack, Red
Lead Length - Metric530mm
Lead Length - Imperial21"
No. of Test Leads4
Product RangeE3600 Series
SVHCTo Be Advised
Product Overview
E3600A-100-AU is a test lead kit. This kit enables users to improve ease of connectivity with E3600 series power supplies to simplify PCBA troubleshooting.
- Maximum continuous current of 5A
- Maximum operating voltage of 30VAC / 60VDC
- Banana to hook clips termination
- 53cm length
Contents
Four banana to hook clips (two red and two black).
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug
Voltage Rating
60V
Insulator Colour
Black, Red
Lead Length - Imperial
21"
Product Range
E3600 Series
Test Connector Type B
Hook Clip
Current Rating
5A
Lead Length - Metric
530mm
No. of Test Leads
4
SVHC
To Be Advised
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.306175
