Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $858.000 ($943.800) |
Price for:1 Kit
Minimum: 1
Multiple: 1
$858.00 ($943.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE2658B-AUCopy
Order Code4871381
Technical Datasheet
Accessory TypeAccessory Kit
Product Range-
SVHCNo SVHC (05-Nov-2025)
Product Overview
E2658B-AU is an InfiniiMax differential browser probe head. It is the best choice for general-purpose troubleshooting of differential or single-ended signals with z-axis compliance and variable spacing from 0.25 – 5.80mm (10 – 230mils). The browser kit includes 20 replaceable tips and ergonomic handle. E2658B for extra 20 replacement tips plus the handle. For use with the InfiniiMax 1130A/31A/32A/34A/68A/69A probe amps and is compatible with Infiniium and InfiniiVision oscilloscopes.
- 6GHz bandwidth
- For use with InfiniiMax I/II probe amp
- Ergonomic handle included
- For general purpose hand-browsing and troubleshooting signals
Technical Specifications
Accessory Type
Accessory Kit
Product Range
-
For Use With
Keysight InfiniiMax Series E2675B Differential Browser Probe Head
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
