Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoDSOXT3B1T52U-AUCopy
Order Code4383222
Product RangeInfiniiVision 3000T X Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13,438.000 ($14,781.800) |
Price for:Each
Minimum: 1
Multiple: 1
$13,438.00 ($14,781.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoDSOXT3B1T52U-AUCopy
Order Code4383222
Product RangeInfiniiVision 3000T X Series
Technical Datasheet
Accessory Type100 to 500 MHz Bandwidth Upgrade
Product RangeInfiniiVision 3000T X Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
DSOXT3B1T52U-AU is a bandwidth upgrade option from 100MHz to 500MHz for Keysight 2-channel/100MHz oscilloscopes of the 3000T-X series.
- Bandwidth upgrade applies to both DSO and MSO models
- Return to Keysight service centre required
Technical Specifications
Accessory Type
100 to 500 MHz Bandwidth Upgrade
Product Range
InfiniiVision 3000T X Series
For Use With
Keysight IniniiVision 3000T X-Series Oscilloscopes
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
