
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | DSOXBODE-AUCopy |
| Order Code | 4383961 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $115.000 ($126.500) |
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | DSOXBODE-AUCopy |
| Order Code | 4383961 |
| Technical Datasheet | |
| Training Type | Blot Plot Training Kit |
| Training Format | - |
| Training Language | - |
| Duration | - |
| Product Range | - |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
DSOXBODE-AU is a bode plot training kit helps train engineering students and others on the basics of frequency response analysis measurements (gain & phase Bode plots). Bode plot training kit consists of a series R-L-C circuit board with a BNC input that attaches directly to the output of the oscilloscope’s WaveGen function generator. There are clearly labelled test points for probing VIN and BPFOUT (bandpass filter output) or LPFOUT (low-pass filter output). Also included with this training kit is a comprehensive tutorial and lab guide that engineering students and professors can download.
- Lower bandpass cutoff frequency: 3.2KHz
- Centre bandpass frequency: 50KHz
- Upper cutoff frequency: 800KHz
- Maximum input voltage: 10VPP into 50 ohm
- Probe test points: VIN, BPFOUT, LPFOUT, GND (2X)
- Series component values: R = 50 ohm, L = 10µH, C = 1µF
Notes
Get a free DSOXBODE Bode plot training kit with the purchase of each InfiniiVision 1000 X-Series oscilloscope with the built-in waveform generator (EDUX1052G, DSOX1202G, and DSOX1204G models only).
Technical Specifications
| Training Type | Blot Plot Training Kit |
|---|---|
| Training Language | - |
| Product Range | - |
| Training Format | - |
|---|---|
| Duration | - |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90309000 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .208652 |
