Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoDSOX6B10T252BW-AUCopy
Order Code4383200
Product RangeInfiniiVision 6000 X Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7,581.000 ($8,339.100) |
Price for:Each
Minimum: 1
Multiple: 1
$7,581.00 ($8,339.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoDSOX6B10T252BW-AUCopy
Order Code4383200
Product RangeInfiniiVision 6000 X Series
Technical Datasheet
Accessory Type1GHz to 2.5GHz Upgrade License for 2 Channels
Product RangeInfiniiVision 6000 X Series
SVHCTo Be Advised
Product Overview
DSOX6B10T252BW-AU is a 1GHz to 2.5GHz bandwidth upgrade for 2 channel InfiniiVision 6000 X-series oscilloscope. Protect your investment with the ability to increase your oscilloscope bandwidth to 2.5 GHz as your needs change.
- Upgrade instantly with the license-only upgrade (No return to service centre required)
Technical Specifications
Accessory Type
1GHz to 2.5GHz Upgrade License for 2 Channels
Product Range
InfiniiVision 6000 X Series
For Use With
Keysight InfiniiVision 6000 X-Series Oscilloscopes
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1