
Product Information
Alternatives for DSOX4024A-AU
1 Product Found
Product Overview
DSOX4024A-AU is a 200MHz, four channel digital storage oscilloscope. The 4000 X-Series boasts 12.1inch display, capacitive touch screen technology, InfiniiScan Zone touch triggering, 1-million-waveforms/sec update rate, MegaZoom IV smart memory technology and standard segmented memory. Expand your measurement capabilities with full upgradability: Add bandwidth, digital channels, dual-ch 20MHz arbitrary WaveGen, 3-digit DVM, serial trigger and analysis & mask testing.
- Easily view signals on the large 12.1inch capacitive touch screen
- Isolate signals in seconds with exclusive Zone touch triggering
- Capture more data with 4Mpts memory and standard segmented memory
- More signal detail with 1,000,000 wfms/s update rate
- Integrated digital voltmeter (standard)
- Standard segmented smart memory allows to capture longer periods of time at high sample rates
Contents
DSO, 3-year warranty (90 days for unserialized accessories such as passive probes), Certificate of Calibration, 2-year calibration interval, One N2894A 700MHz passive probe (10:1 attenuation) per channel, Localized interface, Front panel overlay and built-in help system, Localized power cord, Front panel cover, Documentation CD.
Technical Specifications
InfiniiVision 4000 X Series
200MHz
4 Mpts
SVGA Touch Screen LCD Colour
3 Years
To Be Advised
4 Channel
5GSPS
1.75ns
One 700MHz N2894A Passive Probe Per Channel (10:1), Front Panel Cover, Certificate of Calibration
AU
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
