DSOX3052T-AU
Digital Oscilloscope, InfiniiVision 3000T X Series, 2 Channel, 500 MHz, 5 GSPS, 4 Mpts, 700 ps
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | DSOX3052T-AUCopy |
| Order Code | 4383402 |
| Product Range | InfiniiVision 3000T X Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $21,876.000 ($24,063.600) |
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | DSOX3052T-AUCopy |
| Order Code | 4383402 |
| Product Range | InfiniiVision 3000T X Series |
| Technical Datasheet | |
| Product Range | InfiniiVision 3000T X Series |
| Scope Channels | 2 Channel |
| Bandwidth | 500MHz |
| Sampling Rate | 5GSPS |
| Display Memory Depth | 4 Mpts |
| Calculated Rise Time | 700ps |
| Scope Display Type | - |
| Kit Contents | One N2843A 500MHz Passive Probe Per Channel (10:1), Certificate of Calibration, Doc CD, Power Cord |
| Manufacturer Warranty | 3 Years |
| Plug Type | AU |
| SVHC | To Be Advised |
Product Overview
DSOX3052T-AU is an InfiniiVision 3000T X-series redefined 500MHz, 2 channel digital signal oscilloscope (DSO). It provides the most signal detail, more functionality than any other oscilloscope and gave maximum investment protection. The user interface allows to use the alphanumeric pad for quick annotation, place waveforms or cursors in exact positions and drag docking panels across the screen to see more measurement information. The 3000T X-series offers three ways to access key menus and features: touch GUI for those that prefer tablet or smart phone touch interfaces, front panel buttons and knobs for the traditional oscilloscope users, and Keysight Insight pull down menu for users who prefer Windows-like operations.
- 7-in-1 instruments helps you solve your problems
- Easily view and analyse your signals with on the large touch screen
- Isolate signals in seconds with exclusive Zone touch triggering
- 8.5inch capacitive touch gesture-enabled display
- Excellent signal integrity allows to see more signal detail
- Standard segmented smart memory allows to capture longer periods of time at high sample rates
- Standard advanced math capabilities allow new views of signals
- Supports 38 automated measurements and waveform update rate greater than 1,000,000 wfms/sec
- Localized GUI and front panel options supports 15 different languages
- Independent knobs per channel for fast operation
Contents
DSO, Factory 3-yr warranty (90 days for unserialized accessories such as passive probes), 3-yr certificate of calibration, Secure erase, One N2843A 500MHz 10:1 attenuation passive probe per channel, Multi-language interface (English, Chinese (simplified), Chinese (traditional), Czech, French, German, Italian, Japanese, Korean, Portuguese, Russian, Spanish, Polish, Thai, Turkish), CD containing localized User’s guide, Service guide, and programmer’s manual, Localized power cord and overlay.
Technical Specifications
| Product Range | InfiniiVision 3000T X Series |
|---|---|
| Bandwidth | 500MHz |
| Display Memory Depth | 4 Mpts |
| Scope Display Type | - |
| Manufacturer Warranty | 3 Years |
| SVHC | To Be Advised |
| Scope Channels | 2 Channel |
|---|---|
| Sampling Rate | 5GSPS |
| Calculated Rise Time | 700ps |
| Kit Contents | One N2843A 500MHz Passive Probe Per Channel (10:1), Certificate of Calibration, Doc CD, Power Cord |
| Plug Type | AU |
Associated Products
8 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90302000 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 2.721552 |
