DSOX3012G-AU
Digital Oscilloscope, InfiniiVision 3000G X Series, 2 Channel, 100 MHz, 5 GSPS, 4 Mpts, 3.5 ns

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | DSOX3012G-AUCopy |
| Order Code | 4382492 |
| Product Range | InfiniiVision 3000G X Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9,019.000 ($9,920.900) |
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | DSOX3012G-AUCopy |
| Order Code | 4382492 |
| Product Range | InfiniiVision 3000G X Series |
| Technical Datasheet | |
| Product Range | InfiniiVision 3000G X Series |
| Scope Channels | 2 Channel |
| Bandwidth | 100MHz |
| Sampling Rate | 5GSPS |
| Display Memory Depth | 4 Mpts |
| Calculated Rise Time | 3.5ns |
| Scope Display Type | TFT LCD Capacitive Touch Screen |
| Kit Contents | N2843A Passive Probe Per CH, N2756A 16 Digital CH MSO Cable, Power Cord, Certificate of Calibration |
| Manufacturer Warranty | 3 Years |
| Plug Type | AU |
| SVHC | To Be Advised |
Product Overview
DSOX3012G-AU is an InfiniiVision 3000G X-Series digital signal oscilloscope (DSO). With the best in usability, a comprehensive front panel with quick access buttons, easy-to-use touch operation or mouse-based control through direct connection or web-based UI, the InfiniiVision 3000G X-series oscilloscope enables to work in whatever way is best for you.
- 2 input channels, 100MHz bandwidth
- 8.5inch capacitive touch screen/gesture enabled TFT LCD
- Calculated rise time (10 to 90%) is greater than or equal to 3.5ns
- Powerful triggering and decoding serial buses including I2C, SPI, UART/RS232/RS485, I2S and USB-PD
- High performance mask and measurement limit testing enabled in hardware
- Frequency response analysis (bode plots)
- Waveform & measurement histograms
- Built-in function/arbitrary waveform generator
- HDTV video analysis and LAN/VGA I/O communication
- PathWave BenchVue oscilloscope software for control, automation and offline analysis
Contents
DSO, N2843A passive probe: 500MHz, 10:1 attenuation (1 per channel), 3-year factory warranty (90 days for unserialized accessories such as passive probes), KeysightCare technical support, Certificate of calibration, 3-year calibration interval, Secure erase, Multi-language interface and help, Documentation CD containing localized user guide, service guide, and programmer’s manual, Localized power cord and overlay.
Technical Specifications
| Product Range | InfiniiVision 3000G X Series |
|---|---|
| Bandwidth | 100MHz |
| Display Memory Depth | 4 Mpts |
| Scope Display Type | TFT LCD Capacitive Touch Screen |
| Manufacturer Warranty | 3 Years |
| SVHC | To Be Advised |
| Scope Channels | 2 Channel |
|---|---|
| Sampling Rate | 5GSPS |
| Calculated Rise Time | 3.5ns |
| Kit Contents | N2843A Passive Probe Per CH, N2756A 16 Digital CH MSO Cable, Power Cord, Certificate of Calibration |
| Plug Type | AU |
Associated Products
8 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90302000 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 4.3 |
