DSOX2022A/WAVEGEN/-AU
Digital Oscilloscope, InfiniiVision 2000 X Series, 2 Analogue, 200 MHz, 2 GSPS, 1 Mpts, 1.75 ns

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | DSOX2022A/WAVEGEN/-AUCopy |
| Order Code | 4382488 |
| Product Range | InfiniiVision 2000 X Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6,545.440 ($7,199.984) |
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | DSOX2022A/WAVEGEN/-AUCopy |
| Order Code | 4382488 |
| Product Range | InfiniiVision 2000 X Series |
| Technical Datasheet | |
| Product Range | InfiniiVision 2000 X Series |
| Scope Channels | 2 Analogue |
| Bandwidth | 200MHz |
| Sampling Rate | 2GSPS |
| Display Memory Depth | 1 Mpts |
| Calculated Rise Time | 1.75ns |
| Scope Display Type | WVGA LCD Colour |
| Kit Contents | OSC w/WaveGen, N2863B Probe, Language Support GUI, Cal Certificate, Pwr Cord, Secure Erase, CD |
| Manufacturer Warranty | 5 Years |
| Plug Type | AU |
| SVHC | To Be Advised |
Product Overview
DSOX2022A/WAVEGEN/-AU is an InfiniiVision 2000 X-Series 2 channel, 200MHz digital signal oscilloscope. The InfiniiVision 2000 X-Series features Keysight's patented MegaZoom IV smart memory technology that is always enabled and always responsive providing the industry's fastest update rate at up to 200,000 waveforms per second, with no compromise if you turn on measurements or add digital channels. In addition, the 2000 X-Series offers 23 automated measurements such as voltage, time, and frequency as well as 14 waveform math functions including add, subtract, multiply, divide, and FFT.
- High resolution 8.5-inch WVGA (800 x 480) display
- Up to 200,000wfms/s update rate
- Fast, responsive MegaZoom IV deep memory, 1Mpts and segmented memory
- WaveGen built-in function generator (optional)
- Upgradable bandwidth, MSO, WaveGen built-in 20MHz function generator and measurement applications
- Connectivity: USB host (one front, one back), USB device, LAN (optional), GPIB (optional)
- Dimensions (H x W x D): 204.47mm x 380.49mm x 141.47mm
- Advanced triggers
- The DVM upgrade is now free, and integrated on the 2000 and 3000 InfiniiVision X-Series
Contents
DSO N2863B 300 MHz, 10:1 passive probe, Certificate of calibration, Standard secure erase, Standard 5-year warranty, Documentation CD, Interface language support GUI menus, Built-in help language support, Localized power cord.
Technical Specifications
| Product Range | InfiniiVision 2000 X Series |
|---|---|
| Bandwidth | 200MHz |
| Display Memory Depth | 1 Mpts |
| Scope Display Type | WVGA LCD Colour |
| Manufacturer Warranty | 5 Years |
| SVHC | To Be Advised |
| Scope Channels | 2 Analogue |
|---|---|
| Sampling Rate | 2GSPS |
| Calculated Rise Time | 1.75ns |
| Kit Contents | OSC w/WaveGen, N2863B Probe, Language Support GUI, Cal Certificate, Pwr Cord, Secure Erase, CD |
| Plug Type | AU |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90302000 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 4.335 |
